| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-559-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-559-203 |
337-018-559-203
| Heilind Number: | EDA337-018-559-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-559-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and durable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With a double-row configuration and 18 positions, it offers ample connectivity options while maintaining a compact form factor. Crafted with copper alloy contacts and a pitch of .156 inches, it guarantees efficient signal transmission. The right-angle mount orientation allows for easy integration into your system, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments.Upgrade your PCB setups with this high-quality connector, perfect for a wide range of applications in the electronics industry.

