| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-559-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-559-603 |
337-018-559-603
| Heilind Number: | EDA337-018-559-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-559-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for efficiency and reliability, this connector features a single row layout with 18 positions, ensuring optimal signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch and row spacing of .156 and .2 inches respectively, precise connections are effortlessly achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, it offers versatility for various applications. Its convenient right-angle mount orientation further enhances ease of installation. Perfect for use in electronics manufacturing, this green-colored connector is a must-have for your connectivity needs.

