| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-559-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-559-607 |
337-018-559-607
| Heilind Number: | EDA337-018-559-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-559-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green color, this connector offers a durable and reliable solution, with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and performance. With one row of 18 positions and a .156-inch pitch, it provides efficient connectivity. The copper alloy contact material guarantees optimal signal transmission, while the right-angle mount orientation allows for convenient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB connections with this high-quality Card Edge Connector.

