337-018-559-808

Heilind Number:EDA337-018-559-808
Manufacturer:EDAC
Manufacturer Number:337-018-559-808
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-018-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-018-559-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in a variety of applications. With a contact material of Copper Alloy, it guarantees efficient power transmission, while the dual-row design with 18 positions offers ample connectivity options. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment and secure attachment. Its right angle mount orientation enables convenient installation, perfect for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Elevate your connectivity standards with this essential component.