| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-559-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-559-858 |
337-018-559-858
| Heilind Number: | EDA337-018-559-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-559-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and reliability. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable and safe operation. With two rows of high-quality Copper Alloy contacts, it offers a secure and stable connection. The .156-inch pitch and .2-inch row spacing, along with 18 available positions, allow for efficient signal transmission. Its Right Angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for seamless board-to-board connections in your electronic projects.

