| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-559-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-559-868 |
337-018-559-868
| Heilind Number: | EDA337-018-559-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-559-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronics assemblies. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable performance even in demanding environments. Featuring a right angle mount orientation and 18 positions spread over 2 rows, this connector offers efficient board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. With a current rating of 3A and an operating temperature range spanning from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your system's connectivity with this essential component.

