| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-560-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-560-203 |
337-018-560-203
| Heilind Number: | EDA337-018-560-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-560-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic assemblies. This essential component, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With two rows of high-quality Copper Alloy contacts, each pitch-perfectly positioned at .156 inches, you can effortlessly achieve precise connections. Boasting a total of 18 positions, this connector facilitates efficient data transfer and power distribution. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly within a wide temperature range of -40 to 105°C, it guarantees consistent functionality. Trust in this connector for robust and durable board-to-board connections in your electronic projects.

