| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-560-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-560-207 |
337-018-560-207
| Heilind Number: | EDA337-018-560-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-560-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. This durable connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring high performance in various environments. With two rows of copper alloy contacts, it offers reliable power transmission with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 18 positions accommodate multiple connections. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB setup with this essential component for optimal functionality and longevity.

