| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-560-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-560-212 |
337-018-560-212
| Heilind Number: | EDA337-018-560-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-560-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance the connectivity of your electronic devices with our Card Edge Connector. Designed for optimal performance in PCB applications, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, providing ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees stable performance even in harsh environments. Its straight mount orientation simplifies installation, making it an essential component for seamless board-to-board PCB connections. Trust in our high-quality connector to streamline your electronic assembly processes.

