| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-560-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-560-258 |
337-018-560-258
| Heilind Number: | EDA337-018-560-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-560-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance circuit board connectivity with this versatile Card Edge Connector. Featuring a robust housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, it ensures reliable performance and durability. With two rows of copper alloy contacts offering a total of 18 positions, this connector facilitates seamless data transmission. The .156-inch pitch and .2-inch row spacing provide easy integration into PCB setups. Designed for straight mounting orientation, it offers convenience in assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in this connector for efficient board-to-board connections in your projects.

