| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-560-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-560-802 |
337-018-560-802
| Heilind Number: | EDA337-018-560-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-560-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and 18 positions, it ensures secure and efficient contact between components. The copper alloy contact material guarantees reliable conductivity, even in demanding environments. Boasting a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality. Upgrade your PCB assemblies with this essential connector for enhanced performance and reliability.

