| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-560-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-560-803 |
337-018-560-803
| Heilind Number: | EDA337-018-560-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-560-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. Designed for reliable performance, this connector boasts a 3A amperage rating and is perfect for high-speed data and power transmission. With two rows of copper alloy contacts, it offers secure and efficient mating, while the .156-inch pitch and .2-inch row spacing ensure easy integration into your board layout. Supporting 18 positions, it allows for versatile connectivity options. Whether for industrial or consumer electronics, its straight mount orientation and wide operating temperature range make it a versatile choice for various applications. Upgrade your PCB assembly with this essential connector for seamless and robust connections.

