| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-560-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-560-804 |
337-018-560-804
| Heilind Number: | EDA337-018-560-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-560-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. This essential component, designed for seamless integration in PCB setups, features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. Boasting a double-row configuration with 18 positions, it ensures reliable power delivery at a maximum amperage of 3A. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing long-term performance. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient data transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your connectivity solutions with this high-quality Card Edge Connector.

