| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-560-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-560-808 |
337-018-560-808
| Heilind Number: | EDA337-018-560-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-560-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both visual appeal and robust performance. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches, this connector offers reliable power transmission at an amperage of 3A. With 18 positions available, it facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications, from industrial machinery to consumer electronics. Upgrade your PCB setups with this essential component for efficient signal transfer.

