| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-018-560-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 18 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-018-560-858 |
337-018-560-858
| Heilind Number: | EDA337-018-560-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-018-560-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 18 Extender Board Tail Bend (Contact Code 523 bent to have .375" (9.53mm) tail length) in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector, a vital component for seamless board-to-board interconnections. Designed with precision and durability in mind, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .156 inches and a total of 18 positions spread across two rows, it offers optimal spacing for efficient data transfer. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector ensures reliability even in harsh environments. Trust in its straight mount orientation to provide a secure and stable connection, essential for the seamless functioning of your PCB setups. Available in a sleek and professional green color, it is not just a functional necessity but also adds a touch of aesthetic appeal to your electronic assemblies. Elevate your connectivity solutions with this essential component.

