| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-500-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-500-612 |
337-019-500-612
| Heilind Number: | EDA337-019-500-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-500-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row layout and 19 positions, it offers ample connectivity options for your devices. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Trust in its 3A amperage rating and straight mount orientation for stable performance in your applications. Elevate your connector solutions with this essential component.

