| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-500-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-500-658 |
337-019-500-658
| Heilind Number: | EDA337-019-500-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-500-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 19 positions in a single row, with a pitch of .156 inches and row spacing of .2 inches. The connector boasts robust construction, with a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from durable Copper Alloy. Its straight mount orientation ensures easy installation, while offering reliable performance in a wide operating temperature range from -40 to 105°C. Ideal for various industrial applications, this connector guarantees secure and efficient board-to-board connections. Upgrade your setup with this essential component for enhanced functionality and connectivity.

