| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-500-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-500-678 |
337-019-500-678
| Heilind Number: | EDA337-019-500-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-500-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 19 positions, it ensures efficient data transfer between boards. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the electronics industry. Upgrade your PCB connections with this essential component.

