| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-520-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-520-103 |
337-019-520-103
| Heilind Number: | EDA337-019-520-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-520-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless board-to-board connections in electronic devices. Designed with precision and reliability in mind, this connector features a single row layout with 19 positions, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance even in demanding environments. The pitch of .156 inches and row spacing of .2 inches allow for precise alignment on PCBs. With an amperage rating of 3A and an operating temperature range from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an ideal choice for electronic assembly projects. Trust in the reliability and quality of our Card Edge Connector for seamless connectivity solutions.

