| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-520-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-520-104 |
337-019-520-104
| Heilind Number: | EDA337-019-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-520-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component boasts a single row construction with 19 positions, ensuring reliable performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and efficiency. The vibrant green color adds a touch of visual appeal, while the straight mount orientation simplifies installation. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for optimal functionality. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse industrial applications. Elevate your PCB design with this high-quality connector, a must-have in any engineer's toolkit.

