| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-520-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-520-603 |
337-019-520-603
| Heilind Number: | EDA337-019-520-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-520-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity on your PCB with our Card Edge Connector. Featuring a vibrant green hue, this essential component is designed for seamless integration, ensuring optimal performance. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. Boasting a single row layout with 19 positions and a pitch of .156 inches, it offers versatile connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its suitability for various environments. Upgrade your setup with this high-quality connector, a must-have in any electronics project.

