| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-520-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-520-678 |
337-019-520-678
| Heilind Number: | EDA337-019-520-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-520-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this essential component features a single row layout with 19 positions, ensuring reliable connectivity in your devices. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. The copper alloy contact material and .156-inch pitch offer efficient signal transmission, while the green housing adds a touch of color to your setup. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is both powerful and versatile. Whether you're working on industrial machinery or consumer electronics, trust in this Straight mount orientation connector to deliver optimal functionality. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.

