| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-521-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-521-102 |
337-019-521-102
| Heilind Number: | EDA337-019-521-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-521-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable green-colored component designed for seamless integration. With a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures optimal performance even in demanding environments. Featuring a single row layout, it offers 19 positions with a pitch of .156 inches and row spacing of .2 inches, perfect for precise board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your electronic assemblies with this essential connector, essential for efficient signal transmission in various applications.

