| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-521-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-521-103 |
337-019-521-103
| Heilind Number: | EDA337-019-521-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-521-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features a single row layout with 19 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, Copper Alloy, provides excellent conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're building electronic devices or industrial machinery, this green-colored connector, with a straight mount orientation, delivers reliability and performance. Joining boards has never been easier, thanks to our meticulously engineered Card Edge Connector. Elevate your connectivity standards today.

