| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-521-104 |
337-019-521-104
| Heilind Number: | EDA337-019-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-521-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector features a single row with 19 positions, ensuring reliable connectivity for your devices. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, crafted from Copper Alloy, ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Trust in its straight mount orientation for easy installation and secure performance. Available in a sleek green color, it not only enhances functionality but also adds a touch of style to your setup. Elevate your connectivity game with this essential component for your electronic projects.

