| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-521-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-521-107 |
337-019-521-107
| Heilind Number: | EDA337-019-521-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-521-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for high-performance applications, this connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a single row configuration and 19 positions, it ensures efficient signal transmission with a current rating of 3 A. Crafted from durable Copper Alloy, the contacts guarantee reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Its straight mount orientation offers flexibility in assembly, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your connectivity solutions with this essential connector.

