| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-521-108 |
337-019-521-108
| Heilind Number: | EDA337-019-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-521-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This high-performance connector features a single row configuration with 19 positions, ensuring reliable signal transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. The .156-inch pitch and .2-inch row spacing offer precision in board-to-board connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether for industrial machinery or consumer electronics, this green-colored connector delivers optimal performance in any environment. Upgrade your connectivity solutions with this essential component.

