| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-521-112 |
337-019-521-112
| Heilind Number: | EDA337-019-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-521-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this Card Edge Connector. Designed for seamless integration, this connector features a single row with 19 positions, offering reliable contact for your electronic components. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, ensures durability and safety. Crafted with precision, the contact material is Copper Alloy, guaranteeing efficient conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector is optimized for high-performance connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for seamless and secure board-to-board connectivity.

