| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-521-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-521-168 |
337-019-521-168
| Heilind Number: | EDA337-019-521-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-521-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row with 19 positions, ensuring reliable connectivity in your electronic devices. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, it offers excellent conductivity. The green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various environments. Trust in its 3A amperage and .156-inch pitch to meet your connectivity needs with precision. Proudly part of our range of high-quality PCB connectors, it's a must-have for any electronics project.

