| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-521-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-521-608 |
337-019-521-608
| Heilind Number: | EDA337-019-521-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-521-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for efficiency and reliability, this connector features a single row layout with 19 positions, allowing for precise and secure interfacing. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures longevity and optimal conductivity even in demanding environments. The green color coding not only adds a visual distinction but also signifies compliance with industry standards. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your PCB layout. The straight mount orientation further enhances ease of installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent performance. Trust in this essential component for your connectivity needs, whether in industrial machinery, telecommunications equipment, or any other electronic application requiring dependable PCB connections.

