| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-521-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-521-658 |
337-019-521-658
| Heilind Number: | EDA337-019-521-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-521-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector ensures reliable performance in your electronic systems. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting functionality. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Featuring a single row design and 19 contact positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while its green color adds a touch of aesthetics to your setup. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your PCB assembly with this essential component.

