| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-523-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-523-107 |
337-019-523-107
| Heilind Number: | EDA337-019-523-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-523-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With a single row layout and 19 positions, it offers ample room for secure connections. The Copper Alloy contacts ensure reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches provide efficient PCB mating. Operating smoothly in a temperature range of -40 to 105 °C, it's perfect for various applications in the electronics industry. Upgrade your setup with this essential component for optimal performance.

