| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-523-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-523-108 |
337-019-523-108
| Heilind Number: | EDA337-019-523-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-523-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 19 positions, providing ample connectivity options. Its durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, ensures reliable performance in various environments. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage rating supports high-power applications. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Suitable for straight mount orientation on PCBs, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

