| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-523-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-523-112 |
337-019-523-112
| Heilind Number: | EDA337-019-523-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-523-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a sleek green design, it offers a reliable amperage of 3A for optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures durability and efficient conductivity. With a single row layout and .156-inch pitch, it seamlessly integrates into your PCB setup with 19 positions available. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for board-to-board connections, this connector is a must-have for your projects.

