| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-523-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-523-158 |
337-019-523-158
| Heilind Number: | EDA337-019-523-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-523-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance in a variety of environments. With a single row design and a spacing of .156 inches, it seamlessly integrates into your PCB setup. The Copper Alloy contacts, capable of carrying up to 3 A of current, guarantee efficient power transmission. Featuring 19 positions, it offers ample connectivity options. Whether for industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Upgrade your system's connectivity with this essential component.

