| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-523-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-523-604 |
337-019-523-604
| Heilind Number: | EDA337-019-523-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-523-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board connections, this green connector features a single row layout with 19 positions, ensuring reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing guarantees durability in harsh environments. The contact material, made from Copper Alloy, ensures excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component for efficient and secure data transfer.

