| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-523-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-523-607 |
337-019-523-607
| Heilind Number: | EDA337-019-523-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-523-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of visual interest but also ensures easy identification during installation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, this connector guarantees reliable and efficient power transmission. With a current rating of 3 A, it's suitable for a wide range of applications. Boasting a single row design with 19 positions, it offers ample connectivity options while its .156-inch pitch and .2-inch row spacing ensure precise alignment. Whether you require straight or right-angle mount orientation, this connector provides flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for use in various environments. Elevate your PCB assembly with this essential component.

