| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-523-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-523-668 |
337-019-523-668
| Heilind Number: | EDA337-019-523-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-523-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance solution for your electronic projects. Designed for seamless integration, this connector features a single row layout with 19 positions, ensuring efficient signal transmission. The housing is made of UL 94V-0 Thermoplastic Polyester in a striking green color, guaranteeing both durability and visual appeal. With a contact material of Copper Alloy and a pitch of .156 inches, you can count on secure and stable connections. Whether you're working on industrial machinery or consumer electronics, this connector, with a 3A amperage rating, can handle the task with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component to streamline your PCB assembly process and elevate the performance of your devices.

