| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-524-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-524-104 |
337-019-524-104
| Heilind Number: | EDA337-019-524-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-524-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Crafted with precision, this connector boasts a single row design with 19 positions, perfect for high-density applications. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy integration onto your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Trust in our green-colored connector for a dependable and long-lasting performance in your electronic assemblies.

