| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-524-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-524-602 |
337-019-524-602
| Heilind Number: | EDA337-019-524-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-524-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for single-row insertion, this connector boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester in a classic green hue. With a contact material of durable Copper Alloy, it ensures reliable power delivery with an amperage rating of 3A. Featuring 19 positions and a pitch of .156 inches, it offers ample space for seamless integration. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in any environment. Upgrade your connectivity solutions with this high-quality connector.

