| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-524-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-524-607 |
337-019-524-607
| Heilind Number: | EDA337-019-524-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-524-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a single row with 19 positions, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers superior conductivity. Its straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly within a wide temperature range of -40 to 105°C, it's perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

