| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-524-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-524-658 |
337-019-524-658
| Heilind Number: | EDA337-019-524-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-524-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronics assembly with our Card Edge Connector, a vital component for seamless PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures both durability and safety in operation. With a current rating of 3 A, it guarantees reliable power transmission. Featuring a single row design with 19 positions, it offers ample connectivity for your devices. The copper alloy contacts and .156-inch pitch provide excellent conductivity, while the .2-inch row spacing allows for efficient PCB routing. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Trust in this essential connector for seamless board-to-board connections in your projects.

