| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-540-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-540-102 |
337-019-540-102
| Heilind Number: | EDA337-019-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-540-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this connector features 19 positions with a pitch of .156 inches, ensuring precise alignment. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in harsh environments. Its copper alloy contacts provide efficient power transmission, with an amperage rating of 3 A. Perfect for board-to-board connections, this green connector offers a straight mount orientation, facilitating easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-quality Card Edge Connector.

