| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-540-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-540-104 |
337-019-540-104
| Heilind Number: | EDA337-019-540-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-540-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single row configuration with 19 positions, ensuring reliable contact for your electronic connections. Crafted with precision, the housing is constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, adding a touch of color to your assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal performance in compact spaces. The contact material, made of durable Copper Alloy, guarantees efficient conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this high-quality component for seamless board-to-board connections.

