| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-540-168 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-540-168 |
337-019-540-168
| Heilind Number: | EDA337-019-540-168 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-540-168 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your connections with our Card Edge Connector, the perfect solution for secure and efficient board-to-board PCB connectivity. Featuring a vibrant green color, this connector is not only visually appealing but also high-performing, with a contact material of copper alloy ensuring reliable power transmission. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. The 19 positions and 1 row layout provide ample connectivity options, while the 3A amperage and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety in operation. Whether you're a professional in the field or a DIY enthusiast, this Card Edge Connector is a must-have for your electronic projects. Upgrade today and experience enhanced connectivity like never before.

