| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-540-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-540-602 |
337-019-540-602
| Heilind Number: | EDA337-019-540-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-540-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, it features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. The Copper Alloy contacts provide efficient signal transfer, while the 19 positions accommodate multiple connections. Its .156-inch pitch and .2-inch row spacing offer precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Trust in its straight mount orientation for easy installation, making it an indispensable component in your connectivity setup.

