| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-540-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-540-603 |
337-019-540-603
| Heilind Number: | EDA337-019-540-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-540-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a striking green hue. With a contact material of high-quality Copper Alloy, it ensures reliable conductivity even in demanding environments. Boasting a single row layout with 19 positions, it offers efficient signal transmission with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various settings. Upgrade your electronic assemblies with this essential connector, a must-have in any professional or DIY project.

