| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-540-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-540-612 |
337-019-540-612
| Heilind Number: | EDA337-019-540-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-540-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration onto circuit boards, it features 19 positions in a single row, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees durability and safety. Each contact point is constructed from high-quality Copper Alloy, offering reliable conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector facilitates precise alignment on the board. Its straight mount orientation allows for easy installation, while its 3A amperage rating ensures compatibility with various power requirements. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.

