| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-541-102 |
337-019-541-102
| Heilind Number: | EDA337-019-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-541-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a single row of 19 positions, ensuring efficient data transfer. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable performance even in harsh industrial environments. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various configurations. Operating flawlessly between -40 and 105°C, it's the perfect solution for your high-temperature needs. Trust in our connector for secure and durable board-to-board connectivity.

