| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-019-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 19 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-019-541-104 |
337-019-541-104
| Heilind Number: | EDA337-019-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-019-541-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 19 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a cutting-edge solution for seamless board-to-board connections. Featuring a vibrant green hue, this connector not only stands out visually but also offers exceptional performance, with a robust amperage rating of 3A. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in all operating conditions, from -40 to 105 °C. With a single row design and 19 positions, it provides ample connectivity options for your projects. The Copper Alloy contacts and .156-inch pitch guarantee secure and efficient data transmission, while the .2-inch row spacing allows for easy installation. Whether for professional or DIY use, this Card Edge Connector is a must-have component for any PCB assembly toolkit.

